
22263 | |
|---|---|
DigiKey Part Number | 1568-22263-ND |
Manufacturer | |
Manufacturer Product Number | 22263 |
Description | WIRE STRIPPER - 20-30 AWG SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 20~30 AWG - Solid, 22~32 AWG - Stranded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 20~30 AWG - Solid, 22~32 AWG - Stranded | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,43000 Kč | 364,43 Kč |
| Unit Price without VAT: | 364,43000 Kč |
|---|---|
| Unit Price with VAT: | 440,96030 Kč |


