
22038 | |
|---|---|
DigiKey Part Number | 1568-22038-ND |
Manufacturer | |
Manufacturer Product Number | 22038 |
Description | COAX CBL RP-SMA TO RP-SMA 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Female |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 393.7" (10.0m) 32.8' |
Style RP-SMA to RP-SMA | Cable Type RG-58 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,07000 Kč | 421,07 Kč |
| Unit Price without VAT: | 421,07000 Kč |
|---|---|
| Unit Price with VAT: | 509,49470 Kč |

