
21309 | |
---|---|
DigiKey Part Number | 1568-21309-ND |
Manufacturer | |
Manufacturer Product Number | 21309 |
Description | SPARKFUN AIR VELOCITY SENSOR QWI |
Customer Reference | |
Detailed Description | FS3000-1005 Breakout Board Connectivity Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | FS3000-1005 | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 457,06000 Kč | 1 457,06 Kč |
Unit Price without VAT: | 1 457,06000 Kč |
---|---|
Unit Price with VAT: | 1 763,04260 Kč |