KIT-21285
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21285

DigiKey Part Number
1568-21285-ND
Manufacturer
Manufacturer Product Number
21285
Description
SPARKFUN QWIIC STARTER KIT FOR R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SparkFun Qwiic Sensor Kit Raspberry Pi Python Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Sensor Kit
Interconnect System
Raspberry Pi
Suggested Programming Environment
Python
Utilized IC / Part
BME280, SGP40, VCNL4040
Included MCU/MPU Board(s)
SparkFun Qwiic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 447,19000 Kč1 447,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 447,19000 Kč
Unit Price with VAT:1 751,09990 Kč