nRF52840 Arduino Nano 33 BLE - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21252

DigiKey Part Number
1568-21252-ND
Manufacturer
Manufacturer Product Number
21252
Description
ARDUINO NANO BLE SENSE REV2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
nRF52840 Arduino Nano 33 BLE - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 096,10000 Kč1 096,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,10000 Kč
Unit Price with VAT:1 326,28100 Kč