
21242 | |
|---|---|
DigiKey Part Number | 1568-21242-ND |
Manufacturer | |
Manufacturer Product Number | 21242 |
Description | HUMAN BODY INDUCTION MODULE - RC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RCWL-0516 Motion Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Motion | |
Utilized IC / Part | RCWL-0516 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


