
21229 | |
|---|---|
DigiKey Part Number | 1568-21229-ND |
Manufacturer | |
Manufacturer Product Number | 21229 |
Description | AWS IOT EXPRESSLINK SARA-R5 STAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SARA-R510AWS SARA-R5 Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | SARA-R510AWS | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |

