
21208 | |
|---|---|
DigiKey Part Number | 1568-21208-ND |
Manufacturer | |
Manufacturer Product Number | 21208 |
Description | SPARKFUN TRIPLE AXIS ACCELEROMET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA400 Accelerometer Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA400 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,58000 Kč | 215,58 Kč |
| Unit Price without VAT: | 215,58000 Kč |
|---|---|
| Unit Price with VAT: | 260,85180 Kč |










