
20854 | |
|---|---|
DigiKey Part Number | 1568-20854-ND |
Manufacturer | |
Manufacturer Product Number | 20854 |
Description | SPARKFUN THING PLUS - NINA-B306 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B306 NINA-B3 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NINA-B306 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 351,43000 Kč | 1 351,43 Kč |
| Unit Price without VAT: | 1 351,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 635,23030 Kč |

