
20813 | |
---|---|
DigiKey Part Number | 1568-20813-ND |
Manufacturer | |
Manufacturer Product Number | 20813 |
Description | PURETHERMAL 3 - FLIR LEPTON SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Thermal Imaging, Infrared (IR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Thermal Imaging, Infrared (IR) | |
Utilized IC / Part | Lepton® Camera Modules | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 723,88000 Kč | 5 723,88 Kč |
Unit Price without VAT: | 5 723,88000 Kč |
---|---|
Unit Price with VAT: | 6 925,89480 Kč |