


20683 | |
|---|---|
DigiKey Part Number | 1568-20683-ND |
Manufacturer | |
Manufacturer Product Number | 20683 |
Description | SPARKFUN OPENLOG DATA COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Kit SparkFun's Qwiic Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | Sensor Kit | |
Interconnect System | SparkFun's Qwiic | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 988,57000 Kč | 3 988,57 Kč |
| Unit Price without VAT: | 3 988,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 826,16970 Kč |

