
20660 | |
---|---|
DigiKey Part Number | 1568-20660-ND |
Manufacturer | |
Manufacturer Product Number | 20660 |
Description | SPEAKER 8OHM TOP PORT T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.36 kHz ~ 2.04 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.36 kHz ~ 2.04 kHz | |
Frequency - Self Resonant | 20kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | - | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Polybutylene Terephthalate (PBT) | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | PC Pins | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 10% @ 3kHZ, 0.3W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,99000 Kč | 64,99 Kč |
Unit Price without VAT: | 64,99000 Kč |
---|---|
Unit Price with VAT: | 78,63790 Kč |