
20000 | |
|---|---|
DigiKey Part Number | 1568-20000-ND |
Manufacturer | |
Manufacturer Product Number | 20000 |
Description | SPARKFUN RTK FACET L-BAND |
Customer Reference | |
Detailed Description | RF Transceiver 1.525GHz ~ 1.559GHz BeiDou, Galileo, GLONASS, GNSS, GPS I2C 115.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.525GHz ~ 1.559GHz | |
Applications | General Purpose | |
Interface | I2C | |
Sensitivity | -133dBm | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | IP53 | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 371,25000 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 39 371,25000 Kč |
|---|---|
| Unit Price with VAT: | 47 639,21250 Kč |

