
19921 | |
|---|---|
DigiKey Part Number | 1568-19921-ND |
Manufacturer | |
Manufacturer Product Number | 19921 |
Description | QWIIC MICRO MAGNETOMETER MMC5983 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMC5983MA Magnetometer Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MMC5983MA |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes (±8)gauss |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Magnetometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 $ | 18,50 $ |
| Unit Price without VAT: | 18,50000 $ |
|---|---|
| Unit Price with VAT: | 22,38500 $ |











