
19764 | |
|---|---|
DigiKey Part Number | 1568-19764-ND |
Manufacturer | |
Manufacturer Product Number | 19764 |
Description | SPARKFUN 6DOF IMU BREAKOUT - ISM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISM330DHCX Accelerometer, Gyroscope Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | ISM330DHCX | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,55000 Kč | 523,55 Kč |
| Unit Price without VAT: | 523,55000 Kč |
|---|---|
| Unit Price with VAT: | 633,49550 Kč |











