
19512 | |
|---|---|
DigiKey Part Number | 1568-19512-ND |
Manufacturer | |
Manufacturer Product Number | 19512 |
Description | ARDUCAM CAMERA MODULE V3 WITH AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IMX519 Camera Sensor NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IMX519 |
Manufacturer SparkFun Electronics | Contents Board(s), Cable(s) |
Packaging Box | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin Cable(s) |
Platform NVIDIA Jetson Nano, Raspberry Pi | Primary Attributes 16 Megapixel |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,15000 Kč | 996,15 Kč |
| Unit Price without VAT: | 996,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,34150 Kč |









