
19426 | |
|---|---|
DigiKey Part Number | 1568-19426-ND |
Manufacturer | |
Manufacturer Product Number | 19426 |
Description | OPENLOG ARTEMIS WITHOUT IMU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Data Logger Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Data Logger | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,02000 Kč | 1 005,02 Kč |
| Unit Price without VAT: | 1 005,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,07420 Kč |




