
19390 | |
|---|---|
DigiKey Part Number | 1568-19390-ND |
Manufacturer | |
Manufacturer Product Number | 19390 |
Description | QWIIC NEO-D9S GNSS CORRECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NEO-D9S Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | NEO-D9S | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | SMA Antenna(s) Not Included | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,86000 Kč | 1 230,86 Kč |
| Unit Price without VAT: | 1 230,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,34060 Kč |



