
19325 | |
|---|---|
DigiKey Part Number | 1568-19325-ND |
Manufacturer | |
Manufacturer Product Number | 19325 |
Description | SENSOR HUMIDITY I2C OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Particulate Matter, Temperature, VOC Sensor I2C |
Datasheet | Datasheet |
Category | Output I2C |
Manufacturer SparkFun Electronics | Operating Temperature -10°C ~ 50°C |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply 100mA |
Type Humidity, Particulate Matter, Temperature, VOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,32000 Kč | 806,32 Kč |
| Unit Price without VAT: | 806,32000 Kč |
|---|---|
| Unit Price with VAT: | 975,64720 Kč |

