TMF8820 Light, Direct Time-of-Flight (dToF) Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19036

DigiKey Part Number
1568-19036-ND
Manufacturer
Manufacturer Product Number
19036
Description
QWIIC TMF8820 DTOF IMAGER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMF8820 Light, Direct Time-of-Flight (dToF) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Light, Direct Time-of-Flight (dToF)
Utilized IC / Part
TMF8820
Contents
Board(s)
Interconnect System
Qwiic (DUELink/STEMMA QT)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,51000 Kč309,51 Kč
Manufacturers Standard Package
Unit Price without VAT:309,51000 Kč
Unit Price with VAT:374,50710 Kč