
19034 | |
|---|---|
DigiKey Part Number | 1568-19034-ND |
Manufacturer | |
Manufacturer Product Number | 19034 |
Description | QWIIC MAGNETOMETER MMC5983MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMC5983MA Magnetometer Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MMC5983MA |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes (±8)gauss |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Magnetometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |

