


| 18982 | |
|---|---|
| DigiKey Part Number | 1568-18982-ND | 
| Manufacturer | |
| Manufacturer Product Number | 18982 | 
| Description | OPENMV CAM H7 R2 | 
| Customer Reference | |
| Detailed Description | MT9M114, STM32H743 - Image Sensor Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SparkFun Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensor Type | Image Sensor | |
| Sensing Range | 5 Megapixel | |
| Interface | SPI, USB | |
| Sensitivity | 50fps | |
| Voltage - Supply | - | |
| Embedded | Yes, MCU, 32-Bit | |
| Contents | Board(s), Accessories | |
| Utilized IC / Part | MT9M114, STM32H743 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic