
18729 | |
|---|---|
DigiKey Part Number | 1568-18729-ND |
Manufacturer | |
Manufacturer Product Number | 18729 |
Description | HIGH BONDING GASKET FOR 0.6 WATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gasket For 600mW Solar Panels |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | 600mW Solar Panels |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |


