
18710 | |
|---|---|
DigiKey Part Number | 1568-18710-ND |
Manufacturer | |
Manufacturer Product Number | 18710 |
Description | MICROMOD MIKROBUS CARRIER BOARD |
Customer Reference | |
Detailed Description | MCP73831 Carrier Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | - | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | MCP73831 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MicroMod, mikroBUS Click, Qwiic | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |


