
18704 | |
|---|---|
DigiKey Part Number | 1568-18704-ND |
Manufacturer | |
Manufacturer Product Number | 18704 |
Description | HEATSINK - 13.20 X 12.10 MM (COP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount |
Category | Attachment Method Thermal Tape |
Mfr | Shape Rectangular, Fins |
Packaging Box | Length 0.520" (13.20mm) |
Part Status Active | Width 0.476" (12.10mm) |
Type Top Mount | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







