
18594 | |
|---|---|
DigiKey Part Number | 1568-18594-ND |
Manufacturer | |
Manufacturer Product Number | 18594 |
Description | MICROMOD WIFI FUNCTION DA16200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA16200 WiFi Wireless (RF/RFID) MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MicroMod | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | DA16200 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MicroMod | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |


