
18567 | |
|---|---|
DigiKey Part Number | 1568-18567-ND |
Manufacturer | |
Manufacturer Product Number | 18567 |
Description | QWIIC DA16200 WIFI SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA16200 WiFi Wireless (RF/RFID) Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer SparkFun Electronics | Function WiFi |
Packaging Bulk | Utilized IC / Part DA16200 |
Part Status Active | Contents Board(s) |
Platform Qwiic | Interconnect System Qwiic (DUELink/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,07000 Kč | 416,07 Kč |
| Unit Price without VAT: | 416,07000 Kč |
|---|---|
| Unit Price with VAT: | 503,44470 Kč |

