AS6212 Temperature Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18521

DigiKey Part Number
1568-18521-ND
Manufacturer
Manufacturer Product Number
18521
Description
QWIIC AS6212 DIGITAL TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AS6212 Temperature Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Temperature
Utilized IC / Part
AS6212
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
Qwiic (DUELink/STEMMA QT)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,82000 Kč224,82 Kč
Manufacturers Standard Package
Unit Price without VAT:224,82000 Kč
Unit Price with VAT:272,03220 Kč