
18440 | |
|---|---|
DigiKey Part Number | 1568-18440-ND |
Manufacturer | |
Manufacturer Product Number | 18440 |
Description | ARDUCAM 5MP PLUS OV5642 MINI CAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OV5642 Camera Sensor Arducam Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arducam | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5642 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,80000 Kč | 1 531,80 Kč |
| Unit Price without VAT: | 1 531,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 853,47800 Kč |







