
18342 | |
|---|---|
DigiKey Part Number | 1568-18342-ND |
Manufacturer | |
Manufacturer Product Number | 18342 |
Description | ARTECH DIGITAL MULTIMETER - A503 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer SparkFun Electronics | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Auto Off |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 4.0 | Includes Test Leads |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,67000 Kč | 935,67 Kč |
| Unit Price without VAT: | 935,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,16070 Kč |


