
18288 | |
|---|---|
DigiKey Part Number | 1568-18288-ND |
Manufacturer | |
Manufacturer Product Number | 18288 |
Description | PRO MICRO RP2040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP2040 Pro Micro - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 18288 Models |
Category | Platform |
Mfr | Utilized IC / Part RP2040 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System Qwiic (DUELink/STEMMA QT) |
Core Processor ARM® Cortex®-M0+ | Suggested Programming Environment C, C++, MicroPython |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |










