18154 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 4 413
Unit Price: 107,93000 Kč
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18154

DigiKey Part Number
1568-18154-ND
Manufacturer
Manufacturer Product Number
18154
Description
COAX CBL U.FL TO SMA 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
SparkFun Electronics
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
3.937" (100.00mm)
Style
U.FL (UMCC) to SMA
Cable Type
1.32mm OD Coaxial Cable
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAB.721Taoglas Limited4 413931-1189-ND107,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes