
17743 | |
|---|---|
DigiKey Part Number | 1568-17743-ND |
Manufacturer | |
Manufacturer Product Number | 17743 |
Description | SPARKFUN THING PLUS - ESP32-S2 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-S2 WROOM ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP32-S2 WROOM |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,96000 Kč | 510,96 Kč |
| Unit Price without VAT: | 510,96000 Kč |
|---|---|
| Unit Price with VAT: | 618,26160 Kč |



