RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17383

DigiKey Part Number
1568-SPX-17383-ND
Manufacturer
Manufacturer Product Number
17383
Description
GNSS MULTI-BAND L1/L2 HELICAL AN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
3dBi
Manufacturer
SparkFun Electronics
Features
LNA
Packaging
Bulk
Termination
SMA
Part Status
Active
Ingress Protection
IP67
RF Family/Standard
Navigation
Mounting Type
Connector Mount
Antenna Type
Helical
Height (Max)
2.307" (58.60mm)
VSWR
1.5
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 126,05000 Kč2 126,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 126,05000 Kč
Unit Price with VAT:2 572,52050 Kč