EKMC4607112K Passive Infrared (PIR) Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKMC4607112K Passive Infrared (PIR) Sensor Qwiic Platform Evaluation Expansion Board
17374_view2
17374_view3

17374

DigiKey Part Number
1568-17374-ND
Manufacturer
Manufacturer Product Number
17374
Description
SPARKFUN QWIIC PIR - 170UA (EKMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EKMC4607112K Passive Infrared (PIR) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Passive Infrared (PIR)
Utilized IC / Part
EKMC4607112K
Contents
Board(s)
Suggested Programming Environment
Arduino, Python
Interconnect System
Qwiic (DUELink/STEMMA QT)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč