
17250 | |
|---|---|
DigiKey Part Number | 1568-17250-ND |
Manufacturer | |
Manufacturer Product Number | 17250 |
Description | SPARKFUN QWIICBUS KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCA9615 I2C Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | PCA9615 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,86000 Kč | 922,86 Kč |
| Unit Price without VAT: | 922,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,66060 Kč |











