Natural Gas (CH4), Propane (C3H8) Sensor 2.5V ~ 4V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17049

DigiKey Part Number
1568-17049-ND
Manufacturer
Manufacturer Product Number
17049
Description
SENSOR NATURAL GAS 2.5V-4V OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Natural Gas (CH4), Propane (C3H8) Sensor 2.5V ~ 4V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Natural Gas (CH4), Propane (C3H8)
Manufacturer
SparkFun Electronics
Output
2.5V ~ 4V
Packaging
Bulk
Voltage - Supply
4.9V ~ 5.1V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč