
16987 | |
|---|---|
DigiKey Part Number | 1568-16987-ND |
Manufacturer | |
Manufacturer Product Number | 16987 |
Description | SPARKFUN QWIIC SHIM KIT FOR RASP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Qwiic to Raspberry Pi Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Qwiic | |
Type | Interface | |
Function | Qwiic to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,27000 Kč | 667,27 Kč |
| Unit Price without VAT: | 667,27000 Kč |
|---|---|
| Unit Price with VAT: | 807,39670 Kč |

