Red, Green, Blue (RGB) 623nm Red, 517nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16911

DigiKey Part Number
1568-16911-ND
Manufacturer
Manufacturer Product Number
16911
Description
LED RGB CLEAR 5MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 517nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue Radial - 4 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.85mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial - 4 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
4.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč