Solar Charger Battery Charger 5V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16835

DigiKey Part Number
1568-16835-ND
Manufacturer
Manufacturer Product Number
16835
Description
BATT CHARGER SOLAR 5V 1.7A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solar Charger Battery Charger 5V 1.7A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
5V
Manufacturer
SparkFun Electronics
Charge Current - Max
1.7A
Packaging
Bulk
Power - Max
10W
Part Status
Active
Size / Dimension
10.22" L x 5.50" W x 0.10" H (259.6mm x 139.7mm x 2.5mm)
Type
Solar Charger
Termination Style
USB A Receptacle
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
Manufacturers Standard Package
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč