Addressable Lighting - 100 LED Strip SPI Red, Green, Blue (RGB) 5000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16792

DigiKey Part Number
1568-16792-ND
Manufacturer
Manufacturer Product Number
16792
Description
ADDRESS LED STRIP SPI RGB 5M
Customer Reference
Detailed Description
Addressable Lighting - 100 LED Strip SPI Red, Green, Blue (RGB) 5000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
100
Manufacturer
SparkFun Electronics
Color
Red, Green, Blue (RGB)
Packaging
Bulk
Interface
SPI
Part Status
Obsolete
Mounting Type
User Defined
Configuration
Strip
Size / Dimension
5000.00mm L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,17000 Kč477,17 Kč
Manufacturers Standard Package
Unit Price without VAT:477,17000 Kč
Unit Price with VAT:577,37570 Kč