
16790 | |
|---|---|
DigiKey Part Number | 1568-16790-ND |
Manufacturer | |
Manufacturer Product Number | 16790 |
Description | QWIIC SHIELD FOR THING PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Qwiic to Feather, Thing Plus Connectivity Feather, Thing Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather, Thing Plus | |
Type | Connectivity | |
Function | Qwiic to Feather, Thing Plus | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather, Qwiic, Thing Plus | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |

