
16779 | |
|---|---|
DigiKey Part Number | 1568-16779-ND |
Manufacturer | |
Manufacturer Product Number | 16779 |
Description | OPENMV FLIR LEPTON ADAPTER MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera Interface OpenMV Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | OpenMV | |
Type | Interface | |
Function | Camera | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,03000 Kč | 372,03 Kč |
| Unit Price without VAT: | 372,03000 Kč |
|---|---|
| Unit Price with VAT: | 450,15630 Kč |

