
16653 | |
|---|---|
DigiKey Part Number | 1568-16653-ND |
Manufacturer | |
Manufacturer Product Number | 16653 |
Description | TOP PHAT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiple Human Interface Raspberry Pi Zero Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Human Interface | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,55000 Kč | 1 025,55 Kč |
| Unit Price without VAT: | 1 025,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,91550 Kč |

