
16386 | |
|---|---|
DigiKey Part Number | 1568-16386-ND |
Manufacturer | |
Manufacturer Product Number | 16386 |
Description | RASPBERRY PI 4 DESKTOP KIT - 4GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi 4 Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Raspberry Pi 4 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 070,67000 Kč | 4 070,67 Kč |
| Unit Price without VAT: | 4 070,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 925,51070 Kč |










