KIT-15936
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15936

DigiKey Part Number
1568-15936-ND
Manufacturer
Manufacturer Product Number
15936
Description
XBEE 3 WIRELESS KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wireless Kit Arduino IDE RF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Kit Type
RF
Main Purpose
Wireless Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 851,35000 Kč1 851,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 851,35000 Kč
Unit Price with VAT:2 240,13350 Kč