
15890 | |
|---|---|
DigiKey Part Number | 1568-15890-ND |
Manufacturer | |
Manufacturer Product Number | 15890 |
Description | ZIO QWIIC OLED DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OLED 1.5" Display Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Display | |
Function | OLED 1.5" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,15000 Kč | 873,15 Kč |
| Unit Price without VAT: | 873,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,51150 Kč |











