BME280 Humidity, Light, Pressure, Temperature Sensor micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15837

DigiKey Part Number
1568-15837-ND
Manufacturer
Manufacturer Product Number
15837
Description
SPARKFUN WEATHER:BIT - MICRO:BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BME280 Humidity, Light, Pressure, Temperature Sensor micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
BME280
Manufacturer
SparkFun Electronics
Contents
Board(s)
Packaging
Bulk
Interconnect System
micro:bit, Qwiic
Part Status
Active
Primary Attributes
(0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C
Platform
micro:bit
Secondary Attributes
I2C Interface(s)
Type
Sensor
Base Product Number
Function
Humidity, Light, Pressure, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,48000 Kč380,48 Kč
Manufacturers Standard Package
Unit Price without VAT:380,48000 Kč
Unit Price with VAT:460,38080 Kč