
15836 | |
|---|---|
DigiKey Part Number | 1568-15836-ND |
Manufacturer | |
Manufacturer Product Number | 15836 |
Description | PRO RF - LORA, 915MHZ (SAMD21) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18A, RFM95W - LoRa® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part ATSAMD21G18A, RFM95W |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,88000 Kč | 775,88 Kč |
| Unit Price without VAT: | 775,88000 Kč |
|---|---|
| Unit Price with VAT: | 938,81480 Kč |

