


15799 | |
|---|---|
DigiKey Part Number | 1568-15799-ND |
Manufacturer | |
Manufacturer Product Number | 15799 |
Description | RED-V SIFIVE RISC-V THING PLUS |
Customer Reference | |
Detailed Description | FE310 Thing Plus - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | FE310 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Qwiic | |
Suggested Programming Environment | - | |
Note | - |


